346-015-520-612

Heilind Number:EDA346-015-520-612
Manufacturer:EDAC
Manufacturer Number:346-015-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 15 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any application, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your electronics with these Green-colored connectors, perfect for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Effortlessly achieve connectivity perfection with our cutting-edge components.