346-015-520-658

Heilind Number:EDA346-015-520-658
Manufacturer:EDAC
Manufacturer Number:346-015-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-658

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance in demanding environments. Featuring a single row design with 15 copper alloy contact positions, they offer seamless integration for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.