346-015-520-678

Heilind Number:EDA346-015-520-678
Manufacturer:EDAC
Manufacturer Number:346-015-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-520-678

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row configuration with 15 positions, perfect for seamless PCB connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring safety and reliability. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for commercial or industrial use, these connectors offer secure and seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse applications. Upgrade your assembly process with these high-quality connectors, a must-have in any electronic toolkit.