346-015-521-101

Heilind Number:EDA346-015-521-101
Manufacturer:EDAC
Manufacturer Number:346-015-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-101

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board connections in electronic devices. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 15 positions, they offer ample connectivity options. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the electronics industry. Trust in the exceptional quality of our connectors for seamless and secure PCB connections.