346-015-521-102

Heilind Number:EDA346-015-521-102
Manufacturer:EDAC
Manufacturer Number:346-015-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-102

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Card Edge Connectors, designed for seamless integration. Boasting a vibrant Green hue, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they offer reliable performance in various electronic applications. Featuring a single row design with 15 positions and a pitch of .125 inches, they ensure precise and efficient connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .2-inch row spacing allows for convenient installation. With a straight mount orientation, they facilitate easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are your go-to solution for dependable board-to-board connections. Elevate your electronic projects with our high-quality Card Edge Connectors.