346-015-521-103

Heilind Number:EDA346-015-521-103
Manufacturer:EDAC
Manufacturer Number:346-015-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, with a total of 15 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in any application. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Trust in their straight mount orientation for easy installation and secure connection. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.