346-015-521-104

Heilind Number:EDA346-015-521-104
Manufacturer:EDAC
Manufacturer Number:346-015-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-104

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they not only provide functionality but also add a touch of style. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. The single-row design with 15 positions offers ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, they are suitable for various PCB applications. Designed for straight mounting orientation, they are easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connection solutions with these high-quality Card Edge Connectors.