346-015-521-108

Heilind Number:EDA346-015-521-108
Manufacturer:EDAC
Manufacturer Number:346-015-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 15 positions, ensuring efficient data transfer. Crafted with Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. The green color adds a sleek touch, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and straight mount orientation, these connectors are ideal for high-speed applications. Upgrade your setup with this essential component, perfect for various electronic devices.