346-015-521-112

Heilind Number:EDA346-015-521-112
Manufacturer:EDAC
Manufacturer Number:346-015-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, they offer ample space for your circuitry needs. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.