346-015-521-158

Heilind Number:EDA346-015-521-158
Manufacturer:EDAC
Manufacturer Number:346-015-521-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. Designed for optimum performance, they offer a current rating of 3 A, ensuring reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and fire resistance. With a single row layout and 15 positions, they are ideal for various PCB applications. The contact material is copper alloy, guaranteeing efficient signal transmission. These connectors have a pitch of .125 in and a row spacing of .2 in, allowing for easy installation on your board. With a straight mount orientation, they offer flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Upgrade your electronic setups with these high-quality components.