346-015-521-603

Heilind Number:EDA346-015-521-603
Manufacturer:EDAC
Manufacturer Number:346-015-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for safety and durability. With a single row layout and copper alloy contacts, they ensure efficient power transmission at a 3 A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise PCB positioning, while the 15 positions offer ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component for secure and reliable board-to-board connections.