346-015-521-604

Heilind Number:EDA346-015-521-604
Manufacturer:EDAC
Manufacturer Number:346-015-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-604

Detailed Description

Enhance connectivity in your electronic devices with these durable Card Edge Connectors. Designed for efficiency, they feature a single row with 15 positions and a pitch of .125 inches, ensuring seamless integration on PCBs. The green UL 94V-0 Thermoplastic Polyester housing not only guarantees reliability but also adds a pop of color to your assembly. Crafted with copper alloy contacts, these connectors offer excellent conductivity, with a current rating of 3A. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for a variety of environments, from industrial settings to consumer electronics. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.