346-015-521-607

Heilind Number:EDA346-015-521-607
Manufacturer:EDAC
Manufacturer Number:346-015-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-607

Detailed Description

Enhance connectivity in your electronics with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 15 positions, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee efficient transmission. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. Suitable for straight mounting, they are ideal for Board To Board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for various electronic applications. Elevate your connectivity solutions with these robust and efficient components.