346-015-521-608

Heilind Number:EDA346-015-521-608
Manufacturer:EDAC
Manufacturer Number:346-015-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-608

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green color, these connectors boast a single row configuration with 15 positions, perfect for efficiently transmitting data. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable performance in diverse applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial environments. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.