346-015-521-612

Heilind Number:EDA346-015-521-612
Manufacturer:EDAC
Manufacturer Number:346-015-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-612

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed in a sleek green hue, they not only offer visual appeal but also deliver exceptional performance. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, reliability is paramount. The single-row layout, featuring 15 positions, ensures seamless integration on your PCBs. Crafted with copper alloy contacts and a .125-inch pitch, signal transmission is optimized for efficiency. The .2-inch row spacing and straight mount orientation further enhance ease of use during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality to streamline your connectivity needs.