346-015-521-658

Heilind Number:EDA346-015-521-658
Manufacturer:EDAC
Manufacturer Number:346-015-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-658

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 15 positions, ensuring seamless integration. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in challenging environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in positioning. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB connections with this essential component.