346-015-521-678

Heilind Number:EDA346-015-521-678
Manufacturer:EDAC
Manufacturer Number:346-015-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-521-678

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green hue, they not only provide functional utility but also contribute to a visually pleasing aesthetic. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee high durability and safety. The single row design with Copper Alloy contact material offers seamless integration on your PCBs. At a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient board-to-board connections. With 15 positions available, you have ample flexibility for your projects. Whether for industrial or consumer electronics, these connectors, with a straight mount orientation, are designed to perform in diverse environments. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various applications. Trust in the quality and performance of these connectors to meet your connectivity needs effectively.