346-015-522-101

Heilind Number:EDA346-015-522-101
Manufacturer:EDAC
Manufacturer Number:346-015-522-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for efficient and reliable power transmission, these connectors feature a single row layout with 15 positions, ideal for seamless integration in your PCB assembly. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they offer superior durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation and maintenance. Upgrade your PCB setup with these green connectors, essential components in the realm of electronic connectivity.