346-015-522-103

Heilind Number:EDA346-015-522-103
Manufacturer:EDAC
Manufacturer Number:346-015-522-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. These connectors, crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensure reliable performance. Featuring a single row design with 15 positions and a .125-inch pitch, they are perfect for seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee optimal functionality even in demanding environments. Their straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with these high-quality connectors, a must-have in any engineer's toolkit.