346-015-522-107

Heilind Number:EDA346-015-522-107
Manufacturer:EDAC
Manufacturer Number:346-015-522-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With a single row design and 15 positions, they facilitate efficient data transfer on PCB boards. The copper alloy contact material guarantees secure connections, while a pitch of .125 inches and row spacing of .2 inches offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Choose these connectors for optimal board-to-board connectivity in your electronic assemblies.