346-015-522-108

Heilind Number:EDA346-015-522-108
Manufacturer:EDAC
Manufacturer Number:346-015-522-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable power and signal transmission with a maximum amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 15 positions, they offer versatile connectivity options. The copper alloy contact material and .125-inch pitch provide efficient conductivity, while the .2-inch row spacing allows for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Perfect for applications in industries like telecommunications, automotive, and consumer electronics. Stay connected with confidence using our high-quality Card Edge Connectors.