346-015-522-112

Heilind Number:EDA346-015-522-112
Manufacturer:EDAC
Manufacturer Number:346-015-522-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a single row layout and 15 positions, they ensure seamless and efficient board-to-board connections. The Copper Alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for a dependable solution to your connectivity needs.