346-015-522-158

Heilind Number:EDA346-015-522-158
Manufacturer:EDAC
Manufacturer Number:346-015-522-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-158

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration on your PCBs. Featuring a vibrant green color, these connectors not only stand out visually but also offer superior performance with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliability in every connection. With a single row layout and 15 positions, they provide ample space for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.