346-015-522-602

Heilind Number:EDA346-015-522-602
Manufacturer:EDAC
Manufacturer Number:346-015-522-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with a pitch of .125 inches, allowing for precise and secure connections. With a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure durability and reliable conductivity. The vibrant green color adds a touch of visibility to your setup. Suitable for a variety of applications, these connectors offer 15 positions and a 3A amperage rating. Their straight mount orientation and .2-inch row spacing make installation hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality. Upgrade your PCB assembly with these high-quality Card Edge Connectors.