346-015-522-603

Heilind Number:EDA346-015-522-603
Manufacturer:EDAC
Manufacturer Number:346-015-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant green color for easy identification, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row and 15 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Suitable for a wide range of environments, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Perfect for various PCB setups, they provide a secure and stable connection for seamless data transfer. Elevate your connectivity solutions with these high-performance Card Edge Connectors.