346-015-522-604

Heilind Number:EDA346-015-522-604
Manufacturer:EDAC
Manufacturer Number:346-015-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for precision, these connectors feature a single row with 15 positions, ensuring seamless integration on your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal spacing for efficient data transfer. Crafted with copper alloy contacts, they provide superior conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.