346-015-522-607

Heilind Number:EDA346-015-522-607
Manufacturer:EDAC
Manufacturer Number:346-015-522-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-607

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Designed for optimal performance, they feature a single row with 15 positions, ensuring seamless integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a contact material of Copper Alloy, they provide efficient power transfer, supporting an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Trust in their quality for seamless board-to-board connections in your electronic projects.