346-015-522-608

Heilind Number:EDA346-015-522-608
Manufacturer:EDAC
Manufacturer Number:346-015-522-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and 15 positions, they offer ample connectivity options for your projects. Each connector features Copper Alloy contacts, guaranteeing reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors, perfect for your board-to-board connections.