346-015-522-612

Heilind Number:EDA346-015-522-612
Manufacturer:EDAC
Manufacturer Number:346-015-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-612

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row layout and 15 positions, these connectors provide seamless integration for your circuit boards. The Copper Alloy contacts guarantee efficient signal transfer, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Designed for straight mounting orientation, they are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining optimal performance in your electronic setups. Upgrade your connectivity system with these top-of-the-line Card Edge Connectors.