346-015-522-658

Heilind Number:EDA346-015-522-658
Manufacturer:EDAC
Manufacturer Number:346-015-522-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-658

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 15 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you require straight-mount orientation or seeking to streamline your board-to-board connections, our Card Edge Connectors deliver efficiency and durability. Explore our full range of products for all your connector needs.