346-015-522-678

Heilind Number:EDA346-015-522-678
Manufacturer:EDAC
Manufacturer Number:346-015-522-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-522-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color, these connectors offer a visually appealing touch to your assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, they provide reliable performance even in demanding environments. With a single row layout and 15 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125 inch pitch and .2 inch row spacing allow for easy installation. Whether you're working on industrial machinery or consumer electronics, these connectors are a versatile solution. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Upgrade your connectivity with our Card Edge Connectors and experience enhanced functionality in your projects.