346-015-526-102

Heilind Number:EDA346-015-526-102
Manufacturer:EDAC
Manufacturer Number:346-015-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficient power transmission, each connector can handle an amperage of 3 A, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee safety and longevity. With a single row layout and 15 positions, they offer seamless integration on your board. The copper alloy contact material and .125" pitch provide high conductivity, while the .2" row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components, achieving optimal connectivity and functionality.