346-015-526-103

Heilind Number:EDA346-015-526-103
Manufacturer:EDAC
Manufacturer Number:346-015-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage of 3 A and a single row configuration with 15 positions. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Ideal for board-to-board connections, these connectors offer a straight mount orientation, facilitating easy installation. Elevate your electronics projects with this essential component.