346-015-526-104

Heilind Number:EDA346-015-526-104
Manufacturer:EDAC
Manufacturer Number:346-015-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 15 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees both reliability and safety. The contact material, Copper Alloy, offers optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various environments. Experience top-notch quality and seamless connectivity with these Card Edge Connectors.