346-015-526-107

Heilind Number:EDA346-015-526-107
Manufacturer:EDAC
Manufacturer Number:346-015-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-107

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration for a variety of applications. Featuring 15 positions and copper alloy contact material, they guarantee reliable conductivity. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your connectivity with our high-quality Card Edge Connectors.