346-015-526-158

Heilind Number:EDA346-015-526-158
Manufacturer:EDAC
Manufacturer Number:346-015-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 15 positions, ensuring optimal signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a copper alloy contact material and a pitch of .125 inches, these connectors offer reliable power delivery at an amperage of 3 A. Their straight mount orientation and efficient row spacing of .2 inches facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Elevate your connection solutions with these meticulously engineered Card Edge Connectors.