346-015-526-602

Heilind Number:EDA346-015-526-602
Manufacturer:EDAC
Manufacturer Number:346-015-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 15 positions, they ensure efficient data transfer. The copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assembly with this essential component.