346-015-526-603

Heilind Number:EDA346-015-526-603
Manufacturer:EDAC
Manufacturer Number:346-015-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually distinct touch to your PCB assemblies. Designed for efficient power transmission, they support an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a single row configuration and 15 positions, they facilitate seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for straight mounting orientation, these connectors operate flawlessly within a wide temperature range of -40 to 105 °C. Explore our range of products and elevate your PCB connectivity solutions with these high-quality Card Edge Connectors.