346-015-526-604

Heilind Number:EDA346-015-526-604
Manufacturer:EDAC
Manufacturer Number:346-015-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-604

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 15 positions, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for efficient signal transmission. Crafted with Copper Alloy contacts, they offer excellent conductivity. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your connection solutions with these high-quality Card Edge Connectors.