346-015-526-607

Heilind Number:EDA346-015-526-607
Manufacturer:EDAC
Manufacturer Number:346-015-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 15 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable performance. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. The vibrant green color not only adds a pop of color but also aids in easy identification during assembly. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our connectors for a secure and stable connection every time.