346-015-526-658

Heilind Number:EDA346-015-526-658
Manufacturer:EDAC
Manufacturer Number:346-015-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design and 15 positions, they offer efficient signal transfer on your circuit boards. The copper alloy contact material provides high conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise installation. Suitable for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105°C, making them ideal for diverse industrial applications. Elevate your PCB connectivity with these high-quality Card Edge Connectors.