346-015-526-678

Heilind Number:EDA346-015-526-678
Manufacturer:EDAC
Manufacturer Number:346-015-526-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-526-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-526-678

Detailed Description

Enhance your PCB connectivity with these premium Card Edge Connectors. Designed for seamless integration, they feature a single row of 15 positions with a .125-inch pitch, ensuring secure and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, while the vibrant green hue adds a touch of visual appeal. Trust in these connectors for optimal power delivery, rated for 3A, and elevate your electronic assemblies to the next level.