346-015-540-101

Heilind Number:EDA346-015-540-101
Manufacturer:EDAC
Manufacturer Number:346-015-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only deliver a pop of color but also boast robust functionality, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durable performance even in challenging environments, with an operating temperature range spanning from -40 to 105°C. With a single row configuration and 15 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Whether used in industrial machinery or consumer electronics, our Card Edge Connectors provide a secure and efficient board-to-board connection solution. Elevate your electronic design with this essential component.