346-015-540-102

Heilind Number:EDA346-015-540-102
Manufacturer:EDAC
Manufacturer Number:346-015-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 15 positions, offering ample space for seamless board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliability in various applications. Crafted with precision, the contact material is a robust Copper Alloy, capable of handling current up to 3A. With a pitch of .125in and row spacing of .2in, these connectors facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both industrial and commercial use. The straight mount orientation further simplifies installation, making them a must-have component for any PCB connectivity project. Explore the full range of features and benefits of our Card Edge Connectors, essential for seamless electronic integration.