346-015-540-103

Heilind Number:EDA346-015-540-103
Manufacturer:EDAC
Manufacturer Number:346-015-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors boast a sturdy construction, with a housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Operating at an amperage of 3 A, they provide reliable power transmission while maintaining optimal performance. With a single row configuration and 15 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate easy installation and alignment. Suitable for a wide range of environments, they can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality Card Edge Connectors, a must-have for any electronic setup.