346-015-540-104

Heilind Number:EDA346-015-540-104
Manufacturer:EDAC
Manufacturer Number:346-015-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-104

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors in a striking shade of green offer a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure reliable performance. With a single row layout and a pitch of .125 inches, they provide efficient signal transmission across 15 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for diverse applications. Elevate your electronic projects with these high-quality connectors.