346-015-540-107

Heilind Number:EDA346-015-540-107
Manufacturer:EDAC
Manufacturer Number:346-015-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-107

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance and durability. With a single row design and a pitch of .125 inches, they are perfect for seamless PCB connections. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation makes installation easy. Designed for versatility, they accommodate up to 15 positions, making them ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors guarantee reliable performance even in challenging environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.