346-015-540-108

Heilind Number:EDA346-015-540-108
Manufacturer:EDAC
Manufacturer Number:346-015-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 15 positions, offering optimal space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, with a contact material of Copper Alloy guaranteeing secure and efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with our top-of-the-line Card Edge Connectors and experience enhanced connectivity like never before.