346-015-540-112

Heilind Number:EDA346-015-540-112
Manufacturer:EDAC
Manufacturer Number:346-015-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green finish, they offer a seamless fit for your electronic assemblies. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 15 positions allows for efficient signal transfer. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for applications in Products,Connectors,PCB Connectors,Board To Board PCB Connectors, and beyond, they are a must-have for your electronic projects. Upgrade your connectivity solutions with these versatile Card Edge Connectors.