346-015-540-158

Heilind Number:EDA346-015-540-158
Manufacturer:EDAC
Manufacturer Number:346-015-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-158

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. With a vibrant green color and sleek housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only stand out visually but also meet high safety standards. Each connector features a single row with 15 positions, perfect for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme cold or heat, rest assured that these connectors can withstand temperatures ranging from -40 to 105 °C. With a straight mount orientation, they offer easy installation on your PCBs. Trust in our quality connectors to power up your electronic designs efficiently.